Part Details for KM476M2MI35 by Man Yue Technology Holdings Ltd
Overview of KM476M2MI35 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM476M2MI35
KM476M2MI35 CAD Models
KM476M2MI35 Part Data Attributes
|
KM476M2MI35
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
KM476M2MI35
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Manufacturer Series | KM(420V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 288 mA | |
Series | KM(420V) | |
Terminal Pitch | 5 mm |
Alternate Parts for KM476M2MI35
This table gives cross-reference parts and alternative options found for KM476M2MI35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM476M2MI35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW470M420V12.5X35TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | KM476M2MI35 vs NRB-XW470M420V12.5X35TB15MMPNF |
420TXW47MEFC12.5X35 | CAP ALUM 47UF 20% 420V RADIAL | Rubycon Corporation | KM476M2MI35 vs 420TXW47MEFC12.5X35 |
NRB-XW470M420V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | KM476M2MI35 vs NRB-XW470M420V12.5X35SP7.5LLF |
NRB-XW470M420V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | KM476M2MI35 vs NRB-XW470M420V12.5X35SPF |
NRB-XW470M420V12.5X35F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | KM476M2MI35 vs NRB-XW470M420V12.5X35F3F |
420TXW47MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KM476M2MI35 vs 420TXW47MEFCKC12.5X35 |
EPAG421EBD470MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | KM476M2MI35 vs EPAG421EBD470MK35S |
NRB-XW470M420V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | KM476M2MI35 vs NRB-XW470M420V12.5X35F |
420KXW47MEFCRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | KM476M2MI35 vs 420KXW47MEFCRX12.5X35 |
EPAG421EC3470MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | KM476M2MI35 vs EPAG421EC3470MK35S |