Memory
KM44V4104ASLK-7
Samsung Semiconductor
Description: EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of KM44V4104ASLK-7 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM44V4104ASLK-7 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM44V4104ASLK-7 by Samsung Semiconductor

KM44V4104ASLK-7
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ24/26,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
17.145 mm
Memory Density
16777216 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.0002 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM44V4104ASLK-7
    Samsung Semiconductor
    EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for KM44V4104ASLK-7

This table gives cross-reference parts and alternative options found for KM44V4104ASLK-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44V4104ASLK-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V17404ASLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc KM44V4104ASLK-7 vs HY51V17404ASLJ-70
KM44V4004ALK-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor KM44V4104ASLK-7 vs KM44V4004ALK-7
MSM51V16405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd KM44V4104ASLK-7 vs MSM51V16405B-70SJ
HY51V16404CSLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc KM44V4104ASLK-7 vs HY51V16404CSLJ-70
HY51V16404ASLJ-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc KM44V4104ASLK-7 vs HY51V16404ASLJ-70
UPD4217405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc KM44V4104ASLK-7 vs UPD4217405LLA-A70
MT4LC4M4E8DJ-7S EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc KM44V4104ASLK-7 vs MT4LC4M4E8DJ-7S
UPD4216405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc KM44V4104ASLK-7 vs UPD4216405LLA-A70
M5M4V17405CJ-7ST EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 Mitsubishi Electric KM44V4104ASLK-7 vs M5M4V17405CJ-7ST
MSM51V17405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd KM44V4104ASLK-7 vs MSM51V17405B-70SJ
Part Number Description Manufacturer Compare
MT4LC4M4E8DJ-7S EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc KM44V4104ASLK-7 vs MT4LC4M4E8DJ-7S
HY51V17405BJC-70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc KM44V4104ASLK-7 vs HY51V17405BJC-70
HM51W16405BLS-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Hitachi Ltd KM44V4104ASLK-7 vs HM51W16405BLS-7
WMDE4M4V-70FBM EDO DRAM, 4MX4, 70ns, CMOS, CDFP24, White Microelectronics KM44V4104ASLK-7 vs WMDE4M4V-70FBM
UPD42S17405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics Group KM44V4104ASLK-7 vs UPD42S17405LLA-A70
KM44V4004ALLK-7 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Samsung Semiconductor KM44V4104ASLK-7 vs KM44V4004ALLK-7
MSM51V17405B-70SJ EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd KM44V4104ASLK-7 vs MSM51V17405B-70SJ
UPD42S16405LLA-A70 EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 NEC Electronics America Inc KM44V4104ASLK-7 vs UPD42S16405LLA-A70
TMS426409AP-70DJ 4MX4 EDO DRAM, 70ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Texas Instruments KM44V4104ASLK-7 vs TMS426409AP-70DJ
MT4LC4M4E9DJ-7TR EDO DRAM, 4MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Micron Technology Inc KM44V4104ASLK-7 vs MT4LC4M4E9DJ-7TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44V4104ASLK-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44V4104ASLK-7 by Samsung Semiconductor

  • Please alert me when KM44V4104ASLK-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM44V4104ASLK-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44V4104ASLK-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM44V4104ASLK-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44V4104ASLK-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44V4104ASLK-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: