Datasheets
KM44V4100AT-6 by: Samsung Semiconductor

Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24

Part Details for KM44V4100AT-6 by Samsung Semiconductor

Overview of KM44V4100AT-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for KM44V4100AT-6

KM44V4100AT-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM44V4100AT-6 Part Data Attributes

KM44V4100AT-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM44V4100AT-6 Samsung Semiconductor Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2, TSOP24/28,.46
Pin Count 28/24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 18.41 mm
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP24/28,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 2048
Seated Height-Max 1.2 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM44V4100AT-6

This table gives cross-reference parts and alternative options found for KM44V4100AT-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44V4100AT-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSM51V17400-60TK Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP-28/24 OKI Electric Industry Co Ltd KM44V4100AT-6 vs MSM51V17400-60TK
KM44V4000AT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000AT-6
KM44V4100ALLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4100ALLT-6
KM44V4000ALLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000ALLT-6
KM44V4100ALT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4100ALT-6
KM44V4000ASLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000ASLT-6
Part Number Description Manufacturer Compare
KM44V4100ALT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4100ALT-6
KM44V4100ALLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4100ALLT-6
KM44V4000AT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000AT-6
MSM51V17400-60TK Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP-28/24 OKI Electric Industry Co Ltd KM44V4100AT-6 vs MSM51V17400-60TK
KM44V4000ALLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000ALLT-6
KM44V4000ASLT-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.400 INCH, PLASTIC, TSOP2-28/24 Samsung Semiconductor KM44V4100AT-6 vs KM44V4000ASLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44V4100AT-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44V4100AT-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44V4100AT-6 would you like to use for your alert(s)?
  • Please alert me when KM44V4100AT-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44V4100AT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44V4100AT-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44V4100AT-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44V4100AT-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44V4100AT-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: