Datasheets
KM44V1000CJ-7 by: Samsung Semiconductor

Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24

Part Details for KM44V1000CJ-7 by Samsung Semiconductor

Overview of KM44V1000CJ-7 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM44V1000CJ-7

KM44V1000CJ-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM44V1000CJ-7 Part Data Attributes

KM44V1000CJ-7 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM44V1000CJ-7 Samsung Semiconductor Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ20/26,.34
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Length 15.88 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ20/26,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.0005 A
Supply Current-Max 0.055 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for KM44V1000CJ-7

This table gives cross-reference parts and alternative options found for KM44V1000CJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44V1000CJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M5M4V4400J-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric KM44V1000CJ-7 vs M5M4V4400J-7
MT4LC4001JDJ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc KM44V1000CJ-7 vs MT4LC4001JDJ-7
Part Number Description Manufacturer Compare
KM44V1000BVR-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 Samsung Semiconductor KM44V1000CJ-7 vs KM44V1000BVR-7
MT4LC4001JDJ-7S Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc KM44V1000CJ-7 vs MT4LC4001JDJ-7S
HY51V4403BT-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc KM44V1000CJ-7 vs HY51V4403BT-70
MT4LC4001JTG-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc KM44V1000CJ-7 vs MT4LC4001JTG-7
KM44V1000BJ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor KM44V1000CJ-7 vs KM44V1000BJ-7
M5M4V4400TP-7ST Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric KM44V1000CJ-7 vs M5M4V4400TP-7ST
KM44V1000CT-L7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor KM44V1000CJ-7 vs KM44V1000CT-L7
MN41V4400TTR-07 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Panasonic Electronic Components KM44V1000CJ-7 vs MN41V4400TTR-07
NN51V4400BLRR-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20 United Microelectronics Corporation KM44V1000CJ-7 vs NN51V4400BLRR-70
KM44V1000BT-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, PLASTIC, TSOP2-26/20 Samsung Semiconductor KM44V1000CJ-7 vs KM44V1000BT-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44V1000CJ-7 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44V1000CJ-7 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44V1000CJ-7 would you like to use for your alert(s)?
  • Please alert me when KM44V1000CJ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44V1000CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44V1000CJ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44V1000CJ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44V1000CJ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44V1000CJ-7 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: