Memory
KM44C4103AJ-6
Samsung Semiconductor
Description: Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Overview of KM44C4103AJ-6 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM44C4103AJ-6 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM44C4103AJ-6 by Samsung Semiconductor

KM44C4103AJ-6
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.44
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
18.42 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM44C4103AJ-6
    Samsung Semiconductor
    Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for KM44C4103AJ-6

This table gives cross-reference parts and alternative options found for KM44C4103AJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C4103AJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44C4103BK-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103BK-6
Part Number Description Manufacturer Compare
KM44C4103ALLJ-7 Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103ALLJ-7
K4Q160411C-BC600 EDO DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs K4Q160411C-BC600
K4P160411C-BC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs K4P160411C-BC60
K4Q170411C-BL50 EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs K4Q170411C-BL50
KM44C4103CK-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103CK-6
KM44C4103ALLJ-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103ALLJ-5
KM44C4105BK-5 EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4105BK-5
KM44C4103BK-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103BK-6
KM44C4103ASLJ-6 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs KM44C4103ASLJ-6
K4P170411C-BC60 Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor KM44C4103AJ-6 vs K4P170411C-BC60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C4103AJ-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C4103AJ-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44C4103AJ-6 would you like to use for your alert(s)?
  • Please alert me when KM44C4103AJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44C4103AJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C4103AJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44C4103AJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C4103AJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C4103AJ-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: