Datasheets
KM44C266CV-6 by: Samsung Semiconductor

Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20

Part Details for KM44C266CV-6 by Samsung Semiconductor

Overview of KM44C266CV-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM44C266CV-6

KM44C266CV-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM44C266CV-6 Part Data Attributes

KM44C266CV-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM44C266CV-6 Samsung Semiconductor Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP
Package Description TSOP1,
Pin Count 20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
JESD-30 Code R-PDSO-G20
Length 14.4 mm
Memory Density 1048576 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20
Number of Words 262144 words
Number of Words Code 256000
Organization 256KX4
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6 mm

Alternate Parts for KM44C266CV-6

This table gives cross-reference parts and alternative options found for KM44C266CV-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C266CV-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MN41C4256ATR-06 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C266CV-6 vs MN41C4256ATR-06
KM44C256CSLV-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-20 Samsung Semiconductor KM44C266CV-6 vs KM44C256CSLV-6
MB81C4256A-60PFTN 256KX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, FP-24/20 FUJITSU Limited KM44C266CV-6 vs MB81C4256A-60PFTN
MN41C4256AT-06 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C266CV-6 vs MN41C4256AT-06
UPD424256GX-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc KM44C266CV-6 vs UPD424256GX-60L
UPD424256GX-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc KM44C266CV-6 vs UPD424256GX-60
TC514266BFT-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components KM44C266CV-6 vs TC514266BFT-60
MN42C4256ATR-06 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C266CV-6 vs MN42C4256ATR-06
Part Number Description Manufacturer Compare
KM44C256CV-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-20 Samsung Semiconductor KM44C266CV-6 vs KM44C256CV-8
KM44C266CVR-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 6 X 16 MM, REVERSE, TSOP1-24/20 Samsung Semiconductor KM44C266CV-6 vs KM44C266CVR-7
MT4C4256TG-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc KM44C266CV-6 vs MT4C4256TG-8L
MN41C4256AT-08 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP-20 Panasonic Electronic Components KM44C266CV-6 vs MN41C4256AT-08
KM44C256CVR-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-20 Samsung Semiconductor KM44C266CV-6 vs KM44C256CVR-8
MT4C4256TG-7LIT Fast Page DRAM, 256KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc KM44C266CV-6 vs MT4C4256TG-7LIT
M5M44256BRV-10LT Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20 Mitsubishi Electric KM44C266CV-6 vs M5M44256BRV-10LT
TC514256BFTL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PDSO20, 6 X 16 MM, PLASTIC, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components KM44C266CV-6 vs TC514256BFTL-60
KM44C266CVR-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, REVERSE, TSOP1-24/20 Samsung Semiconductor KM44C266CV-6 vs KM44C266CVR-8
UPD424256GXM-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 NEC Electronics America Inc KM44C266CV-6 vs UPD424256GXM-60L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C266CV-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C266CV-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44C266CV-6 would you like to use for your alert(s)?
  • Please alert me when KM44C266CV-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44C266CV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C266CV-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44C266CV-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C266CV-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C266CV-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: