Memory
KM44C1002BP-8
Samsung Semiconductor
Description: Static Column DRAM, 1MX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of KM44C1002BP-8 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM44C1002BP-8 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM44C1002BP-8 by Samsung Semiconductor

KM44C1002BP-8
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
STATIC COLUMN
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
24.56 mm
Memory Density
4194304 bit
Memory IC Type
STATIC COLUMN DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
4.65 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. KM44C1002BP-8
    Samsung Semiconductor
    Static Column DRAM, 1MX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for KM44C1002BP-8

This table gives cross-reference parts and alternative options found for KM44C1002BP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM44C1002BP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44C1000CP-L6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDIP20, 0.300 INCH, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44C1000CP-L6
KM44V1000CP-L6 Fast Page DRAM, 1MX4, 60ns, CMOS, PDIP20, 0.300 INCH, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44V1000CP-L6
KM44C1000BP-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44C1000BP-7
KM44C1000CSLP-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44C1000CSLP-8
KM44C1010AP-10 Fast Page DRAM, 1MX4, 100ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44C1010AP-10
5962-9084703MUA Fast Page DRAM, 1MX4, 80ns, CMOS, CDIP20, DIP-20 Micross Components KM44C1002BP-8 vs 5962-9084703MUA
KM44V1004CP-L7 EDO DRAM, 1MX4, 70ns, CMOS, PDIP20, 0.300 INCH, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44V1004CP-L7
TC514400APL-60 IC 1M X 4 FAST PAGE DRAM, 60 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components KM44C1002BP-8 vs TC514400APL-60
KM44C1002CP-7 Static Column DRAM, 1MX4, 70ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Samsung Semiconductor KM44C1002BP-8 vs KM44C1002CP-7
5962-9084702MUA Fast Page DRAM, 1MX4, 100ns, CMOS, CDIP20, DIP-20 Micross Components KM44C1002BP-8 vs 5962-9084702MUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM44C1002BP-8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM44C1002BP-8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM44C1002BP-8 would you like to use for your alert(s)?
  • Please alert me when KM44C1002BP-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM44C1002BP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM44C1002BP-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM44C1002BP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM44C1002BP-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM44C1002BP-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: