Memory
KM432S2030BT-G/F12
Samsung Semiconductor
Description: Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86

Overview of KM432S2030BT-G/F12 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM432S2030BT-G/F12 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM432S2030BT-G/F12 by Samsung Semiconductor

KM432S2030BT-G/F12
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
86
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G86
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM432S2030BT-G/F12
    Samsung Semiconductor
    Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86
    VS

Alternate Parts for KM432S2030BT-G/F12

This table gives cross-reference parts and alternative options found for KM432S2030BT-G/F12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM432S2030BT-G/F12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC59S6432CFT-10 IC 2M X 32 SYNCHRONOUS DRAM, 7 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM Toshiba America Electronic Components KM432S2030BT-G/F12 vs TC59S6432CFT-10
KM432S2030CT-10/F10 Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor KM432S2030BT-G/F12 vs KM432S2030CT-10/F10
MB81F643242B-10FN Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Semiconductor Limited KM432S2030BT-G/F12 vs MB81F643242B-10FN
MB81F643242B-10FN-X DRAM FUJITSU Limited KM432S2030BT-G/F12 vs MB81F643242B-10FN-X
IS42S32200AL-10T Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc KM432S2030BT-G/F12 vs IS42S32200AL-10T
IS42S32200AL-8T Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc KM432S2030BT-G/F12 vs IS42S32200AL-8T
IS42S32200AL-8TI Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 Integrated Silicon Solution Inc KM432S2030BT-G/F12 vs IS42S32200AL-8TI
MB81E643242-13FN Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Limited KM432S2030BT-G/F12 vs MB81E643242-13FN
TC59S6432BFTL-10 IC 2M X 32 SYNCHRONOUS DRAM, 7 ns, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP-86, Dynamic RAM Toshiba America Electronic Components KM432S2030BT-G/F12 vs TC59S6432BFTL-10
MB81F643242B-10FN-X-S DRAM FUJITSU Limited KM432S2030BT-G/F12 vs MB81F643242B-10FN-X-S
Part Number Description Manufacturer Compare
HY57V643220DT-45I Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc KM432S2030BT-G/F12 vs HY57V643220DT-45I
MT48LC2M32B1TG-8E Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 Micron Technology Inc KM432S2030BT-G/F12 vs MT48LC2M32B1TG-8E
HY57V643220DLTP-5I Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, LEAD FREE, TSOP2-86 SK Hynix Inc KM432S2030BT-G/F12 vs HY57V643220DLTP-5I
K4S643232C-TL550 Synchronous DRAM, 2MX32, 5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor KM432S2030BT-G/F12 vs K4S643232C-TL550
TC59S6432DFT-80 IC 2M X 32 SYNCHRONOUS DRAM, 6 ns, PDSO86, 0.400 ICNH, 0.50 MM PITCH, PLASTIC, TSOP2-86, Dynamic RAM Toshiba America Electronic Components KM432S2030BT-G/F12 vs TC59S6432DFT-80
MT48LC2M32B2TG-5AT:J Synchronous DRAM Micron Technology Inc KM432S2030BT-G/F12 vs MT48LC2M32B2TG-5AT:J
MB81E643242-15FN 2MX32 SYNCHRONOUS DRAM, 8ns, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 FUJITSU Semiconductor Limited KM432S2030BT-G/F12 vs MB81E643242-15FN
MB811643222A-125FN 2MX32 SYNCHRONOUS DRAM, PDSO86, 0.400 INCH, 0.50 MM PITCH, TSOP2-86 FUJITSU Limited KM432S2030BT-G/F12 vs MB811643222A-125FN
K4S643232F-TC50 Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor KM432S2030BT-G/F12 vs K4S643232F-TC50
K4S643234E-TE80 Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 Samsung Semiconductor KM432S2030BT-G/F12 vs K4S643234E-TE80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM432S2030BT-G/F12 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM432S2030BT-G/F12 by Samsung Semiconductor

  • Please alert me when KM432S2030BT-G/F12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM432S2030BT-G/F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM432S2030BT-G/F12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM432S2030BT-G/F12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM432S2030BT-G/F12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM432S2030BT-G/F12 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: