Memory
KM4216V255G-70
Samsung Semiconductor
Description: Video DRAM, 256KX16, 70ns, CMOS, PDSO64, SSOP-64

Overview of KM4216V255G-70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM4216V255G-70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM4216V255G-70 by Samsung Semiconductor

KM4216V255G-70
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G64
Length
26.03 mm
Memory Density
4194304 bit
Memory IC Type
VIDEO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
11.43 mm
Want to compare parts?
  1. KM4216V255G-70
    Samsung Semiconductor
    Video DRAM, 256KX16, 70ns, CMOS, PDSO64, SSOP-64
    VS

Alternate Parts for KM4216V255G-70

This table gives cross-reference parts and alternative options found for KM4216V255G-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4216V255G-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM4216V255GL-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor KM4216V255G-70 vs KM4216V255GL-7
KM4216V257GF-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor KM4216V255G-70 vs KM4216V257GF-7
MSM54V16282-70GS-K Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 LAPIS Semiconductor Co Ltd KM4216V255G-70 vs MSM54V16282-70GS-K
KM4216V257G-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor KM4216V255G-70 vs KM4216V257G-7
MSM54V16272-70GS-K Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 LAPIS Semiconductor Co Ltd KM4216V255G-70 vs MSM54V16272-70GS-K
Part Number Description Manufacturer Compare
KM4216V255TF-6 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 Samsung Semiconductor KM4216V255G-70 vs KM4216V255TF-6
KM4216V257T-6 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, TSOP2-70/64 Samsung Semiconductor KM4216V255G-70 vs KM4216V257T-6
KM4216V255GF-6 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor KM4216V255G-70 vs KM4216V255GF-6
KM4216C256RL-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.400 INCH, 0.65 MM PITCH, PLASTIC, REVERSE, TSOP2-70/64 Samsung Semiconductor KM4216V255G-70 vs KM4216C256RL-7
TC524162SF-70 IC 256K X 16 VIDEO DRAM, 70 ns, PDSO64, 0.525 INCH, PLASTIC, SSOP-64, Dynamic RAM Toshiba America Electronic Components KM4216V255G-70 vs TC524162SF-70
KM4216V255GF-7 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.525 INCH, 0.80 MM PITCH, PLASTIC, SSOP-64 Samsung Semiconductor KM4216V255G-70 vs KM4216V255GF-7
TMS55176-70DGE 256KX16 VIDEO DRAM, 70ns, PDSO64, PLASTIC, SOP-70/64 Texas Instruments KM4216V255G-70 vs TMS55176-70DGE
IBM025170NG5D-70 Video DRAM, 256KX16, 70ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 IBM KM4216V255G-70 vs IBM025170NG5D-70
TC524262TR-70 IC 256K X 16 VIDEO DRAM, 70 ns, PDSO64, 0.400 INCH, PLASTIC, TSOP-70/64, Dynamic RAM Toshiba America Electronic Components KM4216V255G-70 vs TC524262TR-70
UPD482445LGW-60 Video DRAM, 256KX16, 60ns, CMOS, PDSO64, PLASTIC, SSOP-64 Elpida Memory Inc KM4216V255G-70 vs UPD482445LGW-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM4216V255G-70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM4216V255G-70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM4216V255G-70 would you like to use for your alert(s)?
  • Please alert me when KM4216V255G-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM4216V255G-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM4216V255G-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM4216V255G-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM4216V255G-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM4216V255G-70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: