Part Details for KM4200IM8TR3_NL by Fairchild Semiconductor Corporation
Overview of KM4200IM8TR3_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for KM4200IM8TR3_NL
KM4200IM8TR3_NL CAD Models
KM4200IM8TR3_NL Part Data Attributes
|
KM4200IM8TR3_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KM4200IM8TR3_NL
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 130 V/us | |
Supply Current-Max | 10.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 86000 | |
Voltage Gain-Min | 1780 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for KM4200IM8TR3_NL
This table gives cross-reference parts and alternative options found for KM4200IM8TR3_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4200IM8TR3_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8052ARM-REEL | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | KM4200IM8TR3_NL vs AD8052ARM-REEL |
KM4200IM8TR3 | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8, MSOP-8 | Fairchild Semiconductor Corporation | KM4200IM8TR3_NL vs KM4200IM8TR3 |
AD8052ARZ | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | KM4200IM8TR3_NL vs AD8052ARZ |
AD8052ARZ-REEL | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | KM4200IM8TR3_NL vs AD8052ARZ-REEL |
AD8052ARZ-REEL7 | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | KM4200IM8TR3_NL vs AD8052ARZ-REEL7 |
KM4200IC8 | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KM4200IM8TR3_NL vs KM4200IC8 |
AD8052ARZ | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | KM4200IM8TR3_NL vs AD8052ARZ |
AD8052ARMZ | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | KM4200IM8TR3_NL vs AD8052ARMZ |
AD8052AR-REEL | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | KM4200IM8TR3_NL vs AD8052AR-REEL |
KM4200IC8TR3_NL | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | KM4200IM8TR3_NL vs KM4200IC8TR3_NL |