Part Details for KM41C1000AP-8 by Samsung Semiconductor
Overview of KM41C1000AP-8 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM41C1000AP-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | IC,DRAM,FAST PAGE,1MX1,CMOS,DIP,18PIN,PLASTIC | 11 |
|
$6.8880 / $10.3320 | Buy Now |
Part Details for KM41C1000AP-8
KM41C1000AP-8 CAD Models
KM41C1000AP-8 Part Data Attributes
|
KM41C1000AP-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41C1000AP-8
Samsung Semiconductor
IC,DRAM,FAST PAGE,1MX1,CMOS,DIP,18PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
Access Time-Max | 80 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for KM41C1000AP-8
This table gives cross-reference parts and alternative options found for KM41C1000AP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C1000AP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM41C1000CP-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | KM41C1000AP-8 vs KM41C1000CP-8 |
P21010-08 | Intel Corporation | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | KM41C1000AP-8 vs P21010-08 |
KM41C1000BP-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | KM41C1000AP-8 vs KM41C1000BP-8 |