Datasheets
KM41B102063 by: EXXELIA Group

Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Part Details for KM41B102063 by EXXELIA Group

Overview of KM41B102063 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for KM41B102063

KM41B102063 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM41B102063 Part Data Attributes

KM41B102063 EXXELIA Group
Buy Now Datasheet
Compare Parts:
KM41B102063 EXXELIA Group Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 10 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for KM41B102063

This table gives cross-reference parts and alternative options found for KM41B102063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41B102063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM63C102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM63C102063
KM62C102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM62C102063
KM631C102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM631C102063
KM41C102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM41C102063
KM63B102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM63B102063
KM41A102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM41A102063
KM631A102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM631A102063
KM631B102063 Film Capacitor, Polycarbonate, 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM41B102063 vs KM631B102063

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM41B102063 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM41B102063 by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM41B102063 would you like to use for your alert(s)?
  • Please alert me when KM41B102063 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM41B102063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM41B102063 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM41B102063 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM41B102063.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM41B102063 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: