Memory
KM416V4004CT-L45
Samsung Semiconductor
Description: EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50

Overview of KM416V4004CT-L45 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for KM416V4004CT-L45 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM416V4004CT-L45 by Samsung Semiconductor

KM416V4004CT-L45
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G50
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM416V4004CT-L45
    Samsung Semiconductor
    EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
    VS

Alternate Parts for KM416V4004CT-L45

This table gives cross-reference parts and alternative options found for KM416V4004CT-L45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416V4004CT-L45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V65173HGLT-45E EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc KM416V4004CT-L45 vs HY51V65173HGLT-45E
K4E661612B-TL450 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E661612B-TL450
K4E641612E-TI45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E641612E-TI45
K4E641612C-TL450 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E641612C-TL450
K4E661612B-TL45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E661612B-TL45
KM416V4104CT-45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4104CT-45
K4E661612B-TC45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E661612B-TC45
KM416V4004CT-45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4004CT-45
K4E641612E-TP45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E641612E-TP45
HY51V65173HGT-45E EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc KM416V4004CT-L45 vs HY51V65173HGT-45E
Part Number Description Manufacturer Compare
KM416V4000BS-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4000BS-6
HYB3165160ATL-50 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50 Siemens KM416V4004CT-L45 vs HYB3165160ATL-50
HY51V64160TC-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc KM416V4004CT-L45 vs HY51V64160TC-60
KM416V4004CS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4004CS-L5
KM416V4104CT-5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4104CT-5
K4E661612D-TC45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E661612D-TC45
KM416V4104CS-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs KM416V4104CS-6
HY51V65164RC-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50 SK Hynix Inc KM416V4004CT-L45 vs HY51V65164RC-50
K4E641612D-TC50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor KM416V4004CT-L45 vs K4E641612D-TC50
GM71V65163CLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, LG Semicon Co Ltd KM416V4004CT-L45 vs GM71V65163CLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416V4004CT-L45 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416V4004CT-L45 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416V4004CT-L45 would you like to use for your alert(s)?
  • Please alert me when KM416V4004CT-L45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416V4004CT-L45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416V4004CT-L45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416V4004CT-L45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416V4004CT-L45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416V4004CT-L45 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: