Datasheets
KM416C256J-8 by: Samsung Semiconductor

Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Part Details for KM416C256J-8 by Samsung Semiconductor

Overview of KM416C256J-8 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM416C256J-8

KM416C256J-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM416C256J-8 Part Data Attributes

KM416C256J-8 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM416C256J-8 Samsung Semiconductor Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ
Package Description SOJ, SOJ40,.44
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-J40
JESD-609 Code e0
Length 26.035 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ40,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 512
Seated Height-Max 3.56 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM416C256J-8

This table gives cross-reference parts and alternative options found for KM416C256J-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416C256J-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM416C256BJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Samsung Semiconductor KM416C256J-8 vs KM416C256BJ-8
UPD424260ALE-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics America Inc KM416C256J-8 vs UPD424260ALE-80
MCM5S4260BJ80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products KM416C256J-8 vs MCM5S4260BJ80
GM71C4260ALJ-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 SK Hynix Inc KM416C256J-8 vs GM71C4260ALJ-80
MCM5V4170BJ80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC KM416C256J-8 vs MCM5V4170BJ80
MCM5V4170BJ80R2 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC KM416C256J-8 vs MCM5V4170BJ80R2
HM514260DJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Hitachi Ltd KM416C256J-8 vs HM514260DJ-8
MT4C16257DJ-8LTR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc KM416C256J-8 vs MT4C16257DJ-8LTR
M5M44260AJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric KM416C256J-8 vs M5M44260AJ-8
MB814260A-80PJ Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40 FUJITSU Limited KM416C256J-8 vs MB814260A-80PJ
Part Number Description Manufacturer Compare
MSM514260A-80JS Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 OKI Electric Industry Co Ltd KM416C256J-8 vs MSM514260A-80JS
M5M44260ATP-8S Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C256J-8 vs M5M44260ATP-8S
MT4C16256DJ-8STR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc KM416C256J-8 vs MT4C16256DJ-8STR
M5M44260AJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric KM416C256J-8 vs M5M44260AJ-8
M5M44170ART-8T Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mitsubishi Electric KM416C256J-8 vs M5M44170ART-8T
HM514170ARR-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd KM416C256J-8 vs HM514170ARR-8
GM71CS4260CLJ-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, LG Semicon Co Ltd KM416C256J-8 vs GM71CS4260CLJ-80
KM416C256ALT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 Samsung Semiconductor KM416C256J-8 vs KM416C256ALT-8
GM71C4260AT-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, LG Semicon Co Ltd KM416C256J-8 vs GM71C4260AT-80
HY514460BLJC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc KM416C256J-8 vs HY514460BLJC-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416C256J-8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416C256J-8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416C256J-8 would you like to use for your alert(s)?
  • Please alert me when KM416C256J-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416C256J-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416C256J-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416C256J-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416C256J-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416C256J-8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: