Datasheets
KM416C156BLLTR-6 by: Samsung Semiconductor

Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40

Part Details for KM416C156BLLTR-6 by Samsung Semiconductor

Overview of KM416C156BLLTR-6 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Computing and Data Storage

Part Details for KM416C156BLLTR-6

KM416C156BLLTR-6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM416C156BLLTR-6 Part Data Attributes

KM416C156BLLTR-6 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM416C156BLLTR-6 Samsung Semiconductor Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2
Package Description TSOP2-R, TSOP40/44,.46,32
Pin Count 40
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G40
JESD-609 Code e0
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 40
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2-R
Package Equivalence Code TSOP40/44,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 512
Reverse Pinout YES
Seated Height-Max 1.2 mm
Self Refresh YES
Standby Current-Max 0.00015 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for KM416C156BLLTR-6

This table gives cross-reference parts and alternative options found for KM416C156BLLTR-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM416C156BLLTR-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KM416C157BLLTR-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 KM416C156BLLTR-6 vs KM416C157BLLTR-6
HY514260BLRC-60 SK Hynix Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs HY514260BLRC-60
MB814260-60PFTR FUJITSU Limited Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 KM416C156BLLTR-6 vs MB814260-60PFTR
HY514460BLRC-60 SK Hynix Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs HY514460BLRC-60
KM416C256BTR-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs KM416C256BTR-6
KM416C157BLTR-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 KM416C156BLLTR-6 vs KM416C157BLTR-6
HY514260BRC-60 SK Hynix Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs HY514260BRC-60
KM416C156BTR-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, REVERSE, TSOP2-40 KM416C156BLLTR-6 vs KM416C156BTR-6
M5M44170ART-6T Mitsubishi Electric Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 KM416C156BLLTR-6 vs M5M44170ART-6T
HY514460BSLRC-60 SK Hynix Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs HY514460BSLRC-60
Part Number Manufacturer Composite Price Description Compare
MSM514260B-60JS OKI Electric Industry Co Ltd Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 KM416C156BLLTR-6 vs MSM514260B-60JS
UPD42S4260AG5M-60 NEC Electronics America Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 KM416C156BLLTR-6 vs UPD42S4260AG5M-60
MT4C16256TG-6 Micron Technology Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 KM416C156BLLTR-6 vs MT4C16256TG-6
MB814260S-60LPFTN FUJITSU Semiconductor Limited Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC,TSOP2-44/40 KM416C156BLLTR-6 vs MB814260S-60LPFTN
MT4C16261DJ-6TR Micron Technology Inc Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 KM416C156BLLTR-6 vs MT4C16261DJ-6TR
UPD424170AG5-60 Renesas Electronics Corporation Check for Price 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40 KM416C156BLLTR-6 vs UPD424170AG5-60
KM416C256D-J6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 KM416C156BLLTR-6 vs KM416C256D-J6
KM416C156BLLJ-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, PLASTIC, SOJ-40 KM416C156BLLTR-6 vs KM416C156BLLJ-6
HM514170DJ-6 Hitachi Ltd Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 KM416C156BLLTR-6 vs HM514170DJ-6
KM416C256BLT-6 Samsung Semiconductor Check for Price Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 KM416C156BLLTR-6 vs KM416C256BLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM416C156BLLTR-6 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM416C156BLLTR-6 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM416C156BLLTR-6 would you like to use for your alert(s)?
  • Please alert me when KM416C156BLLTR-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM416C156BLLTR-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM416C156BLLTR-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM416C156BLLTR-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM416C156BLLTR-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM416C156BLLTR-6 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: