Part Details for KM41464AZ-12 by Samsung Semiconductor
Overview of KM41464AZ-12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM41464AZ-12
KM41464AZ-12 CAD Models
KM41464AZ-12 Part Data Attributes
|
KM41464AZ-12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41464AZ-12
Samsung Semiconductor
Page Mode DRAM, 64KX4, 120ns, MOS, PZIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | ZIP, ZIP20,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for KM41464AZ-12
This table gives cross-reference parts and alternative options found for KM41464AZ-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41464AZ-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4067EC-12/883C | Page Mode DRAM, 64KX4, 120ns, CMOS, CQCC18, CERAMIC, LCC-18 | Micron Technology Inc | KM41464AZ-12 vs MT4067EC-12/883C |
MT4067C-12 | Page Mode DRAM, 64KX4, 120ns, CMOS, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Micron Technology Inc | KM41464AZ-12 vs MT4067C-12 |
M5M4464AP-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Mitsubishi Electric | KM41464AZ-12 vs M5M4464AP-12 |
HM50464CP-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | Hitachi Ltd | KM41464AZ-12 vs HM50464CP-12 |
SMJ4464-12JDL | 64KX4 PAGE MODE DRAM, 120ns, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-18 | Texas Instruments | KM41464AZ-12 vs SMJ4464-12JDL |
MB81464-12PD | Page Mode DRAM, 64KX4, 120ns, MOS, PQCC18 | FUJITSU Limited | KM41464AZ-12 vs MB81464-12PD |
MB81464-12PSZ | Page Mode DRAM, 64KX4, 120ns, MOS, PZIP20 | FUJITSU Limited | KM41464AZ-12 vs MB81464-12PSZ |
UPD41464L-12 | Page Mode DRAM, 64KX4, 120ns, NMOS, PQCC18, PLASTIC, LCC-18 | NEC Electronics America Inc | KM41464AZ-12 vs UPD41464L-12 |
MSM41464-12RS | Page Mode DRAM, 64KX4, 120ns, NMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | OKI Electric Industry Co Ltd | KM41464AZ-12 vs MSM41464-12RS |
5962-8767601VX | Page Mode DRAM, 64KX4, 120ns, NMOS, 0.960 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-18 | Micron Technology Inc | KM41464AZ-12 vs 5962-8767601VX |