Memory
KM4132G512Q-8/F8
Samsung Semiconductor
Description: Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100

Overview of KM4132G512Q-8/F8 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM4132G512Q-8/F8 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM4132G512Q-8/F8 by Samsung Semiconductor

KM4132G512Q-8/F8
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. KM4132G512Q-8/F8
    Samsung Semiconductor
    Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
    VS

Alternate Parts for KM4132G512Q-8/F8

This table gives cross-reference parts and alternative options found for KM4132G512Q-8/F8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4132G512Q-8/F8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS42G32256-8PQ Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100 Integrated Silicon Solution Inc KM4132G512Q-8/F8 vs IS42G32256-8PQ
MS82V16520-8AGA Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd KM4132G512Q-8/F8 vs MS82V16520-8AGA
MS82V16520-8AGA Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 LAPIS Semiconductor Co Ltd KM4132G512Q-8/F8 vs MS82V16520-8AGA
VG4616321BQ-8 Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation KM4132G512Q-8/F8 vs VG4616321BQ-8
Part Number Description Manufacturer Compare
VG4616322BQ-7R Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation KM4132G512Q-8/F8 vs VG4616322BQ-7R
V54C31732G2V-10 Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Mosel Vitelic Corporation KM4132G512Q-8/F8 vs V54C31732G2V-10
K4G163222A-PC70 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 Samsung Semiconductor KM4132G512Q-8/F8 vs K4G163222A-PC70
KM4132G512ATQ-F8 Video DRAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor KM4132G512Q-8/F8 vs KM4132G512ATQ-F8
VG4616322BQ-7 Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation KM4132G512Q-8/F8 vs VG4616322BQ-7
MG802C512QR-8 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, LQFP-100 MoSys Inc KM4132G512Q-8/F8 vs MG802C512QR-8
MG802C512LR-5 Synchronous Graphics RAM, 512KX32, 4ns, CMOS, PQFP100, PLASTIC, QFP-100 MoSys Inc KM4132G512Q-8/F8 vs MG802C512LR-5
M5M4V16G50DFP-10 Synchronous Graphics RAM, 512KX32, 10ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, TQFP-100 Mitsubishi Electric KM4132G512Q-8/F8 vs M5M4V16G50DFP-10
KM4132G512Q-7/F7 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 Samsung Semiconductor KM4132G512Q-8/F8 vs KM4132G512Q-7/F7
MS82V16520-8AGA Synchronous Graphics RAM, 512KX32, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 LAPIS Semiconductor Co Ltd KM4132G512Q-8/F8 vs MS82V16520-8AGA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM4132G512Q-8/F8 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM4132G512Q-8/F8 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM4132G512Q-8/F8 would you like to use for your alert(s)?
  • Please alert me when KM4132G512Q-8/F8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM4132G512Q-8/F8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM4132G512Q-8/F8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM4132G512Q-8/F8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM4132G512Q-8/F8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM4132G512Q-8/F8 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: