Part Details for KM4100IT5-TR1 by Kota Microcircuits Inc
Overview of KM4100IT5-TR1 by Kota Microcircuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for KM4100IT5-TR1
KM4100IT5-TR1 CAD Models
KM4100IT5-TR1 Part Data Attributes
|
KM4100IT5-TR1
Kota Microcircuits Inc
Buy Now
Datasheet
|
Compare Parts:
KM4100IT5-TR1
Kota Microcircuits Inc
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOTA MICROCIRCUITS INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 215000 | |
Voltage Gain-Min | 2500 | |
Wideband | YES |
Alternate Parts for KM4100IT5-TR1
This table gives cross-reference parts and alternative options found for KM4100IT5-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM4100IT5-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM4100IT5-TR2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO5, | Fairchild Semiconductor Corporation | KM4100IT5-TR1 vs KM4100IT5-TR2 |
KM4100IT5-TR2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO5 | Kota Microcircuits Inc | KM4100IT5-TR1 vs KM4100IT5-TR2 |
KM4100IT5-TR3 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO5 | Kota Microcircuits Inc | KM4100IT5-TR1 vs KM4100IT5-TR3 |
KM4100IT5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, PDSO5 | Kota Microcircuits Inc | KM4100IT5-TR1 vs KM4100IT5 |