Part Details for KM335M2WF13 by Man Yue Technology Holdings Ltd
Overview of KM335M2WF13 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM335M2WF13
KM335M2WF13 CAD Models
KM335M2WF13 Part Data Attributes
|
KM335M2WF13
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
KM335M2WF13
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Manufacturer Series | KM(450V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 33 mA | |
Series | KM(450V) | |
Terminal Pitch | 5 mm |
Alternate Parts for KM335M2WF13
This table gives cross-reference parts and alternative options found for KM335M2WF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM335M2WF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH335M450AH9EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | KM335M2WF13 vs ESH335M450AH9EA |
B43851F5335M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | KM335M2WF13 vs B43851F5335M000 |
NRWP3R3M450V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | KM335M2WF13 vs NRWP3R3M450V10X12.5TB12.7MMPF |
EKMQ451EBC3R3MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | KM335M2WF13 vs EKMQ451EBC3R3MJC5S |
EKMQ451EBD3R3MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | KM335M2WF13 vs EKMQ451EBD3R3MJC5S |
UVY2W3R3MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | KM335M2WF13 vs UVY2W3R3MPD1AA |
450PX3R3MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | KM335M2WF13 vs 450PX3R3MEFC10X12.5 |
UVY2W3R3MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | KM335M2WF13 vs UVY2W3R3MPD |
450PX3R3MEFCCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | KM335M2WF13 vs 450PX3R3MEFCCA10X12.5 |
B43851F5335M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | KM335M2WF13 vs B43851F5335M004 |