Part Details for KM31B2260010400 by EXXELIA Group
Overview of KM31B2260010400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM31B2260010400
KM31B2260010400 CAD Models
KM31B2260010400 Part Data Attributes
|
KM31B2260010400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM31B2260010400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0226 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM31B2260010400
This table gives cross-reference parts and alternative options found for KM31B2260010400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM31B2260010400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM611A2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM611A2260010400 |
KM611B2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM611B2260010400 |
KM311B2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM311B2260010400 |
KM61C2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM61C2260010400 |
KM21A2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM21A2260010400 |
KM611C2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM611C2260010400 |
KM21B2260010400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.0226uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31B2260010400 vs KM21B2260010400 |