Part Details for KM31A1.135160 by EXXELIA Group
Overview of KM31A1.135160 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM31A1.135160
KM31A1.135160 CAD Models
KM31A1.135160 Part Data Attributes
|
KM31A1.135160
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM31A1.135160
EXXELIA Group
Film Capacitor, Polycarbonate, 160V, 5% +Tol, 5% -Tol, 1.13uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.13 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM31A1.135160
This table gives cross-reference parts and alternative options found for KM31A1.135160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM31A1.135160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM31B1.135160 | Film Capacitor, Polycarbonate, 160V, 5% +Tol, 5% -Tol, 1.13uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31A1.135160 vs KM31B1.135160 |
KM21B1.135160 | Film Capacitor, Polycarbonate, 160V, 5% +Tol, 5% -Tol, 1.13uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31A1.135160 vs KM21B1.135160 |
KM311A1.135160 | Film Capacitor, Polycarbonate, 160V, 5% +Tol, 5% -Tol, 1.13uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM31A1.135160 vs KM311A1.135160 |