There are no models available for this part yet.
Overview of KM311B10.21040 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-104-03L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
R7S921040VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
CAD Models for KM311B10.21040 by EXXELIA Group
Part Data Attributes for KM311B10.21040 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
10.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for KM311B10.21040
This table gives cross-reference parts and alternative options found for KM311B10.21040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM311B10.21040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM311A10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM311A10.21040 |
KM21B10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM21B10.21040 |
KM611A10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM611A10.21040 |
KM31A10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM31A10.21040 |
KM21A10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM21A10.21040 |
KM611B10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM611B10.21040 |
KM61B10.21040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 10.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311B10.21040 vs KM61B10.21040 |