Part Details for KM311A2.21163 by EXXELIA Group
Overview of KM311A2.21163 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21163SP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F21163DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Part Details for KM311A2.21163
KM311A2.21163 CAD Models
KM311A2.21163 Part Data Attributes
|
KM311A2.21163
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM311A2.21163
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.21 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM311A2.21163
This table gives cross-reference parts and alternative options found for KM311A2.21163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM311A2.21163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM611A2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM611A2.21163 |
KM21B2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM21B2.21163 |
KM31C2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM31C2.21163 |
KM611B2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM611B2.21163 |
KM61A2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM61A2.21163 |
KM21C2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM21C2.21163 |
KM311B2.21163 | Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 2.21uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM311A2.21163 vs KM311B2.21163 |