Part Details for KM28C16JI-15 by Samsung Semiconductor
Overview of KM28C16JI-15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Part Details for KM28C16JI-15
KM28C16JI-15 CAD Models
KM28C16JI-15 Part Data Attributes
|
KM28C16JI-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM28C16JI-15
Samsung Semiconductor
EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; 100000 ERASE/WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm |
Alternate Parts for KM28C16JI-15
This table gives cross-reference parts and alternative options found for KM28C16JI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM28C16JI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28C16-150K6TR | 2KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | KM28C16JI-15 vs M28C16-150K6TR |
NE2816AH-150 | EEPROM, 2KX8, 150ns, Parallel, NMOS, PQCC32 | LSI Corporation | KM28C16JI-15 vs NE2816AH-150 |
AT28C17F-15JCT/R | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | KM28C16JI-15 vs AT28C17F-15JCT/R |
28C17AT-15/L | 2K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | KM28C16JI-15 vs 28C17AT-15/L |
XLE28C16AD-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | KM28C16JI-15 vs XLE28C16AD-150 |
XLS28C16AD-150 | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | KM28C16JI-15 vs XLS28C16AD-150 |
AT28C17E-15JCT/R | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | KM28C16JI-15 vs AT28C17E-15JCT/R |
AT28C17E-15JI | EEPROM, 2KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | KM28C16JI-15 vs AT28C17E-15JI |
28C17AF-15/L | 2K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | KM28C16JI-15 vs 28C17AF-15/L |
M28C17-150K1T | 2KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | KM28C16JI-15 vs M28C17-150K1T |