Part Details for KM2520A01SYT009 by Kingbright
Overview of KM2520A01SYT009 by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM2520A01SYT009
KM2520A01SYT009 CAD Models
KM2520A01SYT009 Part Data Attributes
|
KM2520A01SYT009
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520A01SYT009
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.7mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | YELLOW TRANSPARENT | |
Luminous Intensity-Nom | 1000 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 595 nm | |
Shape | ROUND | |
Size | 1.7 mm | |
Surface Mount | YES | |
Viewing Angle | 30 deg |
Alternate Parts for KM2520A01SYT009
This table gives cross-reference parts and alternative options found for KM2520A01SYT009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM2520A01SYT009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM2520A01SYT003 | Single Color LED, Super Bright Yellow, Yellow Transparent, 1.7mm, | Kingbright | KM2520A01SYT009 vs KM2520A01SYT003 |