Datasheets
KM21B0.53620400 by: EXXELIA Group

Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED

Part Details for KM21B0.53620400 by EXXELIA Group

Overview of KM21B0.53620400 by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KM21B0.53620400

KM21B0.53620400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM21B0.53620400 Part Data Attributes

KM21B0.53620400 EXXELIA Group
Buy Now Datasheet
Compare Parts:
KM21B0.53620400 EXXELIA Group Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.536 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for KM21B0.53620400

This table gives cross-reference parts and alternative options found for KM21B0.53620400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM21B0.53620400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KM31A0.53620400 Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM21B0.53620400 vs KM31A0.53620400
KM311A0.53620400 Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM21B0.53620400 vs KM311A0.53620400
KM31B0.53620400 Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM21B0.53620400 vs KM31B0.53620400
KM311B0.53620400 Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.536uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM21B0.53620400 vs KM311B0.53620400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM21B0.53620400 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM21B0.53620400 by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM21B0.53620400 would you like to use for your alert(s)?
  • Please alert me when KM21B0.53620400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM21B0.53620400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM21B0.53620400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM21B0.53620400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM21B0.53620400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM21B0.53620400 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: