There are no models available for this part yet.
Overview of KM20-CTF-5A by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8KM-20LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for KM20-CTF-5A by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KM20CTF5A
|
Avnet Americas | CT 5A PRIMARY CURRENT - Bulk (Alt: KM20CTF5A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.4142 / $181.2006 | Buy Now | |
DISTI #
653-KM20-CTF-5A
|
Mouser Electronics | Specialty Controllers CT 5A P Primary Current RoHS: Not Compliant | 0 |
|
$187.2600 / $197.0000 | Order Now |
CAD Models for KM20-CTF-5A by OMRON Corporation
Part Data Attributes for KM20-CTF-5A by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Height
|
41.3 mm
|
Length
|
40 mm
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
5 kHz
|
Operating Frequency-Min
|
0.01 kHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Primary Type
|
BAR PRIMARY
|
Surface Mount
|
NO
|
Transformer Type
|
CURRENT TRANSFORMER
|
Width
|
39 mm
|
Window Dimension
|
D7.9XH25.3 mm
|