Part Details for KM1101RR02Q by C&K
Overview of KM1101RR02Q by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM1101RR02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0696
|
Newark | Pushbutton Switch, straight, spst, off-(On),pc Tail Terminal, pcb Hole Count:2 |C&k Components KM1101RR02Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.6500 | Buy Now |
DISTI #
35AH1013
|
Newark | Km1101Rr02Q |C&k Components KM1101RR02Q RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
CKN4060-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.25A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$3.6466 / $4.6800 | Buy Now |
DISTI #
611-KM1101RR02Q
|
Mouser Electronics | Pushbutton Switches Switch Pb Spst/No Pcb Mt .25A RoHS: Compliant | 1121 |
|
$3.1800 / $4.4800 | Buy Now |
|
Future Electronics | KM Series Sub Mini SPST Off-Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.1100 | Buy Now |
DISTI #
000000000000020732
|
Sager | Pushbutton Switches Switch Pb Spst/No Pcb Mt .25A Min Qty: 1000 | 0 |
|
$2.6400 | Buy Now |
Part Details for KM1101RR02Q
KM1101RR02Q CAD Models
KM1101RR02Q Part Data Attributes
|
KM1101RR02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
KM1101RR02Q
C&K
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.25A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | NATURAL | |
Actuator Length | 0.3 inch | |
Actuator Material | NYLON | |
Actuator Travel | 3.048 mm | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 11.56 mm | |
Body Length or Diameter | 9.86 mm | |
Bushing Length | 0.225 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for KM1101RR02Q
This table gives cross-reference parts and alternative options found for KM1101RR02Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM1101RR02Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM1101RR02Q | Pushbutton Switch, SPST, Momentary, 0.25A, 125VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KM1101RR02Q vs KM1101RR02Q |