Part Details for KM-24SRD-009 by Kingbright
Overview of KM-24SRD-009 by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM-24SRD-009
KM-24SRD-009 CAD Models
KM-24SRD-009 Part Data Attributes
|
KM-24SRD-009
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM-24SRD-009
Kingbright
Single Color LED, Super Bright Red, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR |
Alternate Parts for KM-24SRD-009
This table gives cross-reference parts and alternative options found for KM-24SRD-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM-24SRD-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL-170SR-CD-T | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | KM-24SRD-009 vs CL-170SR-CD-T |
SML-210LTT87 | ROHM Semiconductor | Check for Price | Single Color LED, Bright Red, Transparent Clear, 1.4mm | KM-24SRD-009 vs SML-210LTT87 |
CL-230Y-CD-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow, 1.4mm | KM-24SRD-009 vs CL-230Y-CD-TD |
CL-230SR-CD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT RED, 1.4 mm | KM-24SRD-009 vs CL-230SR-CD |
CL-230YG-X-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Yellow Green, 1.4mm | KM-24SRD-009 vs CL-230YG-X-TD |
CL-230Y-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | KM-24SRD-009 vs CL-230Y-CDTD |
CL-230UR-CDTD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED | KM-24SRD-009 vs CL-230UR-CDTD |
LT1S67A | Sharp Corp | Check for Price | Single Color LED, Sunset Orange, Milky Diffused, 1.2mm, | KM-24SRD-009 vs LT1S67A |
CL-230SR-CD-TD | Citizen Electronics Co Ltd | Check for Price | Single Color LED, Super Bright Red, 1.4mm | KM-24SRD-009 vs CL-230SR-CD-TD |
CL-230SD-CD-TD | Citizen Finedevice Co Ltd | Check for Price | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 1.4 mm | KM-24SRD-009 vs CL-230SD-CD-TD |