KLS564SA
Kwality Group
Description: Smart/Normal 7 Seg Numeric LED Display, Super Amber

Overview of KLS564SA by Kwality Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for KLS564SA by Kwality Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KLS564SA by Kwality Group

KLS564SA
Kwality Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KWALITY GROUP OF INDUSTRIES
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
SUPER AMBER
Color@Wavelength
Amber
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
14.224 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
2.4 V
Luminous Intensity-Nom
7.5 mcd
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
610 nm
Want to compare parts?
  1. KLS564SA
    Kwality Group
    Smart/Normal 7 Seg Numeric LED Display, Super Amber
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLS564SA by Kwality Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLS564SA by Kwality Group

Select Manufacturer
Which Manufacturer of KLS564SA would you like to use for your alert(s)?
  • Please alert me when KLS564SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KLS564SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLS564SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KLS564SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLS564SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLS564SA by Kwality Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: