There are no models available for this part yet.
Overview of KLPC450.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KLPC450.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B8172
|
Newark | Fus 600V T/D Class L 450A/ Box |Littelfuse KLPC450.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$618.9200 / $675.6200 | Buy Now | |
DISTI #
KLPC450.X-ND
|
DigiKey | FUSE CRTRDGE 450A 600VAC/480VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$889.4400 | Buy Now | |
DISTI #
576-KLPC450.X
|
Mouser Electronics | Industrial & Electrical Fuses 450A 600VAC 480VDC Class L RoHS: Not Compliant | 0 |
|
$850.4500 / $869.7600 | Order Now | |
Onlinecomponents.com | Ul Class L Time-Delay Fuse - 450A RoHS: Compliant | 0 |
|
$672.9900 / $711.7000 | Buy Now | ||
DISTI #
000000000007222272
|
Sager | FUS 600V T/D CLASS L 450A Min Qty: 1 | 0 |
|
$689.0700 / $789.1000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 450A 600VAC/480VDC | 0 |
|
$2,282.0300 / $2,327.6707 | RFQ |
CAD Models for KLPC450.X by Littelfuse Inc
Part Data Attributes for KLPC450.X by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
95.3 mm
|
Body Length or Diameter
|
219.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
450 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
480 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for KLPC450.X
This table gives cross-reference parts and alternative options found for KLPC450.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLPC450.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLS450 | Electric Fuse, Fast Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLPC450.X vs JLS450 |
DN00UB60V450L | Electric Fuse, 450A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLPC450.X vs DN00UB60V450L |
DN00UB60V450D1L | Electric Fuse, 450A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLPC450.X vs DN00UB60V450D1L |
L60S450 | Electric Fuse, Fast Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLPC450.X vs L60S450 |
A6D450R | Electric Fuse, Time Delay Blow, 450A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLPC450.X vs A6D450R |