KLM1V152M5
Gemmy Electronics Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,

Overview of KLM1V152M5 by Gemmy Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KLM1V152M5 by Gemmy Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KLM1V152M5 by Gemmy Electronics Co Ltd

KLM1V152M5
Gemmy Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GEMMY ELECTRO CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Series
KLM(1V5)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. KLM1V152M5
    Gemmy Electronics Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
    VS

Alternate Parts for KLM1V152M5

This table gives cross-reference parts and alternative options found for KLM1V152M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLM1V152M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXV350ETD152MM20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con KLM1V152M5 vs ELXV350ETD152MM20S
8152LEM1820LMN0B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN0B
8152LEM1820LMN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN7C
UPM1V152MHD6TN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation KLM1V152M5 vs UPM1V152MHD6TN
ELXV350ELL152MM20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, Chemi-Con KLM1V152M5 vs ELXV350ELL152MM20C
8152LEM1820LMN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN0F
8152LEM1820LMN4D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN4D
8152LEM1820LMN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN70
ESXE350ELL152MM20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, United Chemi-Con Inc KLM1V152M5 vs ESXE350ELL152MM20C
8152LEM1820LMN1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF Fenghua (HK) Electronics Ltd KLM1V152M5 vs 8152LEM1820LMN1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLM1V152M5 by Gemmy Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLM1V152M5 by Gemmy Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KLM1V152M5 would you like to use for your alert(s)?
  • Please alert me when KLM1V152M5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KLM1V152M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLM1V152M5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KLM1V152M5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLM1V152M5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLM1V152M5 by Gemmy Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: