KLKD1/8
Littelfuse Inc
Description: Electric Fuse, Fast Blow, 0.125A, 600VAC, 600VDC, 100000A (IR), Inline/holder,

Overview of KLKD1/8 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KLKD1/8 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KLKD1/8 by Littelfuse Inc

KLKD1/8
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.31 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Pre-arcing Time-Min
0.05 ms
Rated Breaking Capacity
100000 A
Rated Current
0.125 A
Rated Voltage(AC)
600 V
Rated Voltage(DC)
600 V
Reference Standard
CSA, UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. KLKD1/8
    Littelfuse Inc
    Electric Fuse, Fast Blow, 0.125A, 600VAC, 600VDC, 100000A (IR), Inline/holder,
    VS

Alternate Parts for KLKD1/8

This table gives cross-reference parts and alternative options found for KLKD1/8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD1/8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KLKD.125T Electric Fuse, Fast Blow, 0.125A, 100000A (IR), Littelfuse Inc KLKD1/8 vs KLKD.125T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLKD1/8 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLKD1/8 by Littelfuse Inc

  • Please alert me when KLKD1/8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KLKD1/8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLKD1/8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KLKD1/8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLKD1/8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLKD1/8 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: