Part Details for KLKD01.5T by Littelfuse Inc
Overview of KLKD01.5T by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD01.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F842
|
Newark | Fuse, Current Rating 1 1/2 Ampere |Littelfuse KLKD01.5T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $17.2800 | Buy Now |
DISTI #
KLKD01.5T-ND
|
DigiKey | FUSE CARTRIDGE 1.5A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$12.2715 / $23.6300 | Buy Now |
DISTI #
576-KLKD01.5T
|
Mouser Electronics | Industrial & Electrical Fuses 1.5A 600VAC 600VDC Midget RoHS: Compliant | 0 |
|
$12.2700 / $22.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 1.5A RoHS: Compliant |
10 In Stock |
|
$16.1400 / $19.4900 | Buy Now |
DISTI #
KLKD01.5T
|
TTI | Industrial & Electrical Fuses 1.5A 600VAC 600VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$11.2500 / $11.9400 | Buy Now |
DISTI #
000000000007222171
|
Sager | FUS 600VAC/DC F/A MIDGET 1.5A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
DISTI #
C1S425200166828
|
Chip1Stop | Fuse Midget Fast Acting 1.5A 600V Holder Cartridge Melf 10 X 38mm CSA/UL RoHS: Compliant pbFree: Yes | 51 |
|
$3.1700 / $6.2800 | Buy Now |
|
Master Electronics | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 1.5A RoHS: Compliant |
10 In Stock |
|
$16.1400 / $19.4900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1.5A 600VAC/VDC | 0 |
|
$53.4077 / $57.1462 | RFQ |
Part Details for KLKD01.5T
KLKD01.5T CAD Models
KLKD01.5T Part Data Attributes
|
KLKD01.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD01.5T
Littelfuse Inc
Electric Fuse, Fast Blow, 1.5A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |