Part Details for KLKD.750T by Littelfuse Inc
Overview of KLKD.750T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG211ST00750T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led | |
RJMG211ST44750T | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Price & Stock for KLKD.750T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F840
|
Newark | Fus 600Vac/Dc F/A Midget .750A/ Box |Littelfuse KLKD.750T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $17.2800 | Buy Now |
DISTI #
KLKD.750T-ND
|
DigiKey | FUSE CARTRIDGE 750MA 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
5 In Stock |
|
$12.2715 / $23.6300 | Buy Now |
DISTI #
576-KLKD.750T
|
Mouser Electronics | Industrial & Electrical Fuses .75A 600VAC 600VDC Midget RoHS: Compliant | 0 |
|
$12.1500 / $22.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 0.75A RoHS: Compliant | 0 |
|
$16.1400 / $19.4900 | Buy Now |
DISTI #
KLKD.750T
|
TTI | Industrial & Electrical Fuses .75A 600VAC 600VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$12.0300 / $14.8600 | Buy Now |
DISTI #
000000000007222149
|
Sager | FUS 600VAC/DC F/A MIDGET .750A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 750MA 600VAC/VDC | 0 |
|
$53.1964 / $56.9201 | RFQ |
Part Details for KLKD.750T
KLKD.750T CAD Models
KLKD.750T Part Data Attributes
|
KLKD.750T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD.750T
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for KLKD.750T
This table gives cross-reference parts and alternative options found for KLKD.750T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD.750T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD.750 | Electric Fuse, Fast Blow, 0.75A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | KLKD.750T vs KLKD.750 |