Part Details for KLI-8811-AAA-ED-AA by Eastman Kodak Company
Overview of KLI-8811-AAA-ED-AA by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KLI-8811-AAA-ED-AA
KLI-8811-AAA-ED-AA CAD Models
KLI-8811-AAA-ED-AA Part Data Attributes:
|
KLI-8811-AAA-ED-AA
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-8811-AAA-ED-AA
Eastman Kodak Company
CCD Sensor, 8800 Horiz pixels, 8800 Vert pixels, 1-1.40V, Rectangular, Through Hole Mount, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 12 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 16.51 mm | |
Body Height | 7.72 mm | |
Body Length or Diameter | 90.93 mm | |
Data Rate | 120 Mbps | |
Dynamic Range | 70 dB | |
Horizontal Pixel | 8800 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1-1.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 13 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 8800 |