Part Details for KLI-8023-DAAED-AA by Truesense Imaging Inc
Overview of KLI-8023-DAAED-AA by Truesense Imaging Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLI-8023-DAAED-AA
KLI-8023-DAAED-AA CAD Models
KLI-8023-DAAED-AA Part Data Attributes
|
KLI-8023-DAAED-AA
Truesense Imaging Inc
Buy Now
Datasheet
|
Compare Parts:
KLI-8023-DAAED-AA
Truesense Imaging Inc
CCD Sensor, 8002 Horiz pixels, 8002 Vert pixels, 5.2-5.5V, Rectangular, Through Hole Mount, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRUESENSE IMAGING INC | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY 14 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 15.49 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 93.98 mm | |
Data Rate | 6 Mbps | |
Dynamic Range | 84 dB | |
Horizontal Pixel | 8002 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 5.2-5.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-850 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 8002 |
Alternate Parts for KLI-8023-DAAED-AA
This table gives cross-reference parts and alternative options found for KLI-8023-DAAED-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLI-8023-DAAED-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLI-8023-DAAED-AA | IMAGE SENSOR-CCD, 8002(H)X8002(V) PIXEL, 5.2-5.5V, RECTANGULAR, THROUGH HOLE MOUNT, SIDE BRAZED, CERAMIC, DIP-40 | onsemi | KLI-8023-DAAED-AA vs KLI-8023-DAAED-AA |