KLC015
Littelfuse Inc
Description: Electric Fuse

Overview of KLC015 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for KLC015 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KLC015 by Littelfuse Inc

KLC015
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
VERY FAST
Body Height
47.6 mm
Body Length or Diameter
14.3 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Breaking Capacity
200000 A
Rated Current
15 A
Rated Voltage(AC)
600 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. KLC015
    Littelfuse Inc
    Electric Fuse
    VS

Alternate Parts for KLC015

This table gives cross-reference parts and alternative options found for KLC015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLC015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LVSP15 Electric Fuse, 15A, 600VAC, 200000A (IR), Inline/holder Littelfuse Inc KLC015 vs LVSP15
A6D15R Electric Fuse, Time Delay Blow, 15A, 600VAC, 200000A (IR), Inline/holder, Mersen Electrical Power KLC015 vs A6D15R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KLC015 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KLC015 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of KLC015 would you like to use for your alert(s)?
  • Please alert me when KLC015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KLC015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KLC015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KLC015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KLC015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KLC015 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: