KL32LTE120J
Description: General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210

Overview of KL32LTE120J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KL32LTE120J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KL32LTE120J by KOA Speer Electronics Inc

KL32LTE120J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
1210
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1210
Construction
Molded
Core Material
FERRITE
DC Resistance
2.5 Ω
Inductance-Nom (L)
12 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
2.2 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.14 A
Self Resonance Frequency
33 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.52 MHz
Tolerance
5%
Want to compare parts?
  1. KL32LTE120J
    KOA Speer Electronics Inc
    General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
    VS

Alternate Parts for KL32LTE120J

This table gives cross-reference parts and alternative options found for KL32LTE120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KL32LTE120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KL32CTE120J General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 KOA Speer Electronics Inc KL32LTE120J vs KL32CTE120J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KL32LTE120J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KL32LTE120J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of KL32LTE120J would you like to use for your alert(s)?
  • Please alert me when KL32LTE120J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KL32LTE120J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KL32LTE120J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KL32LTE120J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KL32LTE120J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KL32LTE120J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: