Part Details for KL32LTE100J by KOA Speer Electronics Inc
Overview of KL32LTE100J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL32LTE100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1930 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1544 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1491 |
|
$0.0756 / $0.1680 | Buy Now |
|
Quest Components | 1 ELEMENT, 10 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 840 |
|
$0.1260 / $0.4200 | Buy Now |
Part Details for KL32LTE100J
KL32LTE100J CAD Models
KL32LTE100J Part Data Attributes
|
KL32LTE100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KL32LTE100J
KOA Speer Electronics Inc
General Purpose Inductor, 10uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | FERRITE | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 36 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 5% |