Part Details for KL25TE047K by KOA Speer Electronics Inc
Overview of KL25TE047K by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KL25TE047K
KL25TE047K CAD Models
KL25TE047K Part Data Attributes
|
KL25TE047K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KL25TE047K
KOA Speer Electronics Inc
General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 1050 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |