Part Details for KL-105/29/SW by Seifert Electronic GmbH & Co Kg
Overview of KL-105/29/SW by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KL-105/29/SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-105/29/SW
|
TME | Heatsink: extruded, U, TO220, black, L: 29mm, aluminium, anodized Min Qty: 1 | 143 |
|
$0.4680 / $0.6690 | Buy Now |
Part Details for KL-105/29/SW
KL-105/29/SW CAD Models
KL-105/29/SW Part Data Attributes
|
KL-105/29/SW
Seifert Electronic GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
KL-105/29/SW
Seifert Electronic GmbH & Co Kg
Heat Sink, 19ohm, Fin, Screw, Foldedback, Aluminum Alloy, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEIFERT ELECTRONIC GMBH & CO KG | |
Reach Compliance Code | compliant |