KK110F120
Sanrex Corporation
Description: Silicon Controlled Rectifier, 110000mA I(T), 1200V V(RRM), 2 Element

Overview of KK110F120 by Sanrex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KK110F120 by Sanrex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KK110F120 by Sanrex Corporation

KK110F120
Sanrex Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SANSHA ELECTRIC MFG CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
COMMON CATHODE, 2 ELEMENTS
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
2A-CK
Holding Current-Max
50 mA
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
2600 A
Number of Elements
2
On-State Voltage-Max
1.4 V
On-state Current-Max
110000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Reverse Voltage
1200 V
Trigger Device Type
SCR
Want to compare parts?
  1. KK110F120
    Sanrex Corporation
    Silicon Controlled Rectifier, 110000mA I(T), 1200V V(RRM), 2 Element
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KK110F120 by Sanrex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KK110F120 by Sanrex Corporation

Select Manufacturer
Which Manufacturer of KK110F120 would you like to use for your alert(s)?
  • Please alert me when KK110F120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KK110F120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KK110F120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KK110F120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KK110F120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KK110F120 by Sanrex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: