Part Details for KJY222MR35CBGAA by KEMET Corporation
Overview of KJY222MR35CBGAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJY222MR35CBGAA
KJY222MR35CBGAA CAD Models
KJY222MR35CBGAA Part Data Attributes
|
KJY222MR35CBGAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJY222MR35CBGAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Size Code | 3520 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for KJY222MR35CBGAA
This table gives cross-reference parts and alternative options found for KJY222MR35CBGAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJY222MR35CBGAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJY222MR35DBDAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35DBDAA |
KJY222MR35GBDCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35GBDCA |
KJY222MR35GBGZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35GBGZA |
KJY222MR35FBBAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35FBBAA |
KJY222MR35FBGAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35FBGAA |
KJY222MR35FBGCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35FBGCA |
KJY222MR35FBGBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35FBGBA |
KJY222MR35GBBCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35GBBCA |
KJY222MR35CBDWA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35CBDWA |
KJY222MR35FBGZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0022uF, Through Hole Mount, 3520, RADIAL LEADED | KEMET Corporation | KJY222MR35CBGAA vs KJY222MR35FBGZA |