KJN681KS39GGAAA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332,

Overview of KJN681KS39GGAAA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for KJN681KS39GGAAA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJN681KS39GGAAA by KEMET Corporation

KJN681KS39GGAAA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4332
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
15 mm
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
440 V
Size Code
4332
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. KJN681KS39GGAAA
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332,
    VS

Alternate Parts for KJN681KS39GGAAA

This table gives cross-reference parts and alternative options found for KJN681KS39GGAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN681KS39GGAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KJN681KS39FGFAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGFAA
KJN681KS39FGAAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGAAA
KJN681KS39GGCAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39GGCAA
KJN681KS39FGFCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGFCA
KJN681KS39FGCCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGCCA
KJN681KS39GGFCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39GGFCA
KJN681KS39GGFBA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39GGFBA
KJN681KS39FGCAA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGCAA
KJN681KS39GGCCA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39GGCCA
KJN681KS39FGCBA Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00068uF, 4332, KEMET Corporation KJN681KS39GGAAA vs KJN681KS39FGCBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJN681KS39GGAAA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJN681KS39GGAAA by KEMET Corporation

  • Please alert me when KJN681KS39GGAAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJN681KS39GGAAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJN681KS39GGAAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJN681KS39GGAAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJN681KS39GGAAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJN681KS39GGAAA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: