Part Details for KJN152MS43FABCA by KEMET Corporation
Overview of KJN152MS43FABCA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJN152MS43FABCA
KJN152MS43FABCA CAD Models
KJN152MS43FABCA Part Data Attributes
|
KJN152MS43FABCA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJN152MS43FABCA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4332 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 4332 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for KJN152MS43FABCA
This table gives cross-reference parts and alternative options found for KJN152MS43FABCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN152MS43FABCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJN152MS43GADBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GADBA |
KJN152MS43FADBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43FADBA |
KJN152MS43FAGBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43FAGBA |
KJN152MS43FAGCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43FAGCA |
KJN152MS43GAGAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GAGAA |
KJN152MS43FADZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43FADZA |
KJN152MS43GABAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GABAA |
KJN152MS43GADCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GADCA |
KJN152MS43GAGBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GAGBA |
KJN152MS43GADAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0015uF, 4332, | KEMET Corporation | KJN152MS43FABCA vs KJN152MS43GADAA |