Part Details for KJN152MS35GBACA by KEMET Corporation
Overview of KJN152MS35GBACA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJN152MS35GBACA
KJN152MS35GBACA CAD Models
KJN152MS35GBACA Part Data Attributes
|
KJN152MS35GBACA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJN152MS35GBACA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3532 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 3532 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for KJN152MS35GBACA
This table gives cross-reference parts and alternative options found for KJN152MS35GBACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN152MS35GBACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJN152MS35GBFAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35GBFAA |
KJN152MS35FBFZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35FBFZA |
KJN152MS35GBCCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35GBCCA |
KJN152MS35GBFZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35GBFZA |
KJN152MS35GBCBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35GBCBA |
KJN152MS35FBCAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35FBCAA |
KJN152MS35GBFCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35GBFCA |
KJN152MS35FBACA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35FBACA |
KJN152MS35FBCZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35FBCZA |
KJN152MS35FBABA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0015uF, 3532, | KEMET Corporation | KJN152MS35GBACA vs KJN152MS35FBABA |