Part Details for KJN152MQ35FBFBA by KEMET Corporation
Overview of KJN152MQ35FBFBA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJN152MQ35FBFBA
KJN152MQ35FBFBA CAD Models
KJN152MQ35FBFBA Part Data Attributes
|
KJN152MQ35FBFBA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJN152MQ35FBFBA
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3526 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 3526 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for KJN152MQ35FBFBA
This table gives cross-reference parts and alternative options found for KJN152MQ35FBFBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN152MQ35FBFBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJN152MQ35GBCBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35GBCBA |
KJN152MQ35FBFZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35FBFZA |
KJN152MQ35FBCBA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35FBCBA |
KJN152MQ35FBFCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35FBFCA |
KJN152MQ35GBCCA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35GBCCA |
KJN152MQ35FBFAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35FBFAA |
KJN152MQ35GBFZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35GBFZA |
KJN152MQ35GBFAA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35GBFAA |
KJN152MQ35FBCZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35FBCZA |
KJN152MQ35GBCZA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN152MQ35FBFBA vs KJN152MQ35GBCZA |