Part Details for KJN151KQ35GGBCA by KEMET Corporation
Overview of KJN151KQ35GGBCA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJN151KQ35GGBCA
KJN151KQ35GGBCA CAD Models
KJN151KQ35GGBCA Part Data Attributes
|
KJN151KQ35GGBCA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
KJN151KQ35GGBCA
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3526 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 3526 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for KJN151KQ35GGBCA
This table gives cross-reference parts and alternative options found for KJN151KQ35GGBCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJN151KQ35GGBCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJN151KQ35FGDCA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35FGDCA |
KJN151KQ35FGDZA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35FGDZA |
KJN151KQ35GGGZA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGGZA |
KJN151KQ35GGBBA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGBBA |
KJN151KQ35FGBAA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35FGBAA |
KJN151KQ35GGDBA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGDBA |
KJN151KQ35GGBAA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGBAA |
KJN151KQ35FGDBA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35FGDBA |
KJN151KQ35GGGAA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGGAA |
KJN151KQ35GGGCA | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 3526, RADIAL LEADED | KEMET Corporation | KJN151KQ35GGBCA vs KJN151KQ35GGGCA |