Part Details for KJL7T11B35PD by ITT Interconnect Solutions
Overview of KJL7T11B35PD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJL7T11B35PD
KJL7T11B35PD CAD Models
KJL7T11B35PD Part Data Attributes
|
KJL7T11B35PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL7T11B35PD
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for KJL7T11B35PD
This table gives cross-reference parts and alternative options found for KJL7T11B35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL7T11B35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27468T11G25HD | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs MS27468T11G25HD |
MS27468E-11D-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs MS27468E-11D-35HD |
AE168T11B35PD | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs AE168T11B35PD |
MS27468E11B25HD | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs MS27468E11B25HD |
74010G-11D-35HD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs 74010G-11D-35HD |
MS27468E-11C-35PD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs MS27468E-11C-35PD |
MS27468E11G25PD | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | KJL7T11B35PD vs MS27468E11G25PD |
MS27468E11E35PD | TE's AMP | Check for Price | 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | KJL7T11B35PD vs MS27468E11E35PD |